Alliance Memory AS4C2G8D4A-62BCN SDRAM 16 GB Surface, 78-Pin 8 bit FBGA
- RS Stock No.:
- 425-243
- Mfr. Part No.:
- AS4C2G8D4A-62BCN
- Brand:
- Alliance Memory
Subtotal (1 tray of 210 units)*
$180,248.67
(exc. GST)
$198,273.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 210 + | $858.327 | $180,248.67 |
*price indicative
- RS Stock No.:
- 425-243
- Mfr. Part No.:
- AS4C2G8D4A-62BCN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 16GB | |
| Organisation | 2G x 8 | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1600MHz | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Pin Count | 78 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 16GB | ||
Organisation 2G x 8 | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1600MHz | ||
Mount Type Surface | ||
Package Type FBGA | ||
Pin Count 78 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.
ZQ Calibration
JEDEC Standard Compliant
Write Leveling
RoHS compliant
Related links
- Alliance Memory AS4C2G8D4A-62BCN SDRAM 16 GB Surface, 78-Pin 8 bit FBGA
- Alliance Memory AS4C2G8D4A-62BCNTR SDRAM 16 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4A-62BCN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4B-62BCN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA
- Alliance Memory AS4C4G8D4-62BCN SDRAM 32 GB Surface, 78-Pin 8 bit FBGA
- Alliance Memory SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D3LC-10BANTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D3LC-12BCN SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
