InnoDisk Industrial Grade 8 GB MicroSDHC microSD, UHS-I, U1, Class 10
- RS Stock No.:
- 206-9278
- Mfr. Part No.:
- DESDM-08GS02AW1ST
- Brand:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9278
- Mfr. Part No.:
- DESDM-08GS02AW1ST
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | microSD | |
| Memory Size | 8GB | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | UHS-I, U1, Class 10 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | SLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type microSD | ||
Memory Size 8GB | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating UHS-I, U1, Class 10 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type SLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Innodisk MicroSD 3SE3 series, supporting class 10 with UHS-I (Except 8GB ), are specifically designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, and read disturb management ensuring highest reliability and endurance
High performance
Power fail Management
Related links
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD UHS-I, U1
- InnoDisk Industrial Grade MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 64 GB MicroSDHC microSD Class 10, U1
- InnoDisk Industrial Grade 32 GB MicroSDHC microSD Class 10, UHS-I
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD Class 10, UHS-I
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD U1
- ATP Industrial Grade 8 GB MicroSDHC microSD Class 10
