InnoDisk 64 GB Industrial SD SD Card, Class 10
- RS Stock No.:
- 144-8026
- Mfr. Part No.:
- DESDC-64GY81BW3SC
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8026
- Mfr. Part No.:
- DESDC-64GY81BW3SC
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Card Format | SD | |
| Capacity | 64 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Card Format SD | ||
Capacity 64 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
Related links
- Lexar 64 GB Industrial SD SD Card UHS-1
- Transcend 1 GB Industrial SD SD Card, Class 10
- Transcend 8 GB Industrial SD SD Card, Class 10
- Kingston 64 GB Industrial SD SD Card, UHS-I Speed Class U3
- InnoDisk 8 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 64 GB Industrial Grade SDXC SD Card, Class 10
- InnoDisk 4 GB Industrial Grade SD SD Card, Class 10
- ATP 64 GB Industrial SDXC SD Card UHS-1 U1
