Transcend Industrial Grade 64 GB MicroSDXC microSD, Class 10
- RS Stock No.:
- 124-9648
- Mfr. Part No.:
- TS64GUSDC10I
- Brand:
- Transcend
Get a bulk buy discount
Add 12 more to save $390.84
View bulk pricing optionsSubtotal (1 unit)*
$1,462.58
(exc. GST)
$1,608.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $1,462.58 | - |
| 12 + | $1,430.01 | $390.84 |
*price indicative
- RS Stock No.:
- 124-9648
- Mfr. Part No.:
- TS64GUSDC10I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| NAND Type | MLC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type microSD | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Adapter Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
NAND Type MLC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend USDC10I Series Micro SD Card, 64GB Capacity, Class 10 Speed Rating - TS64GUSDC10I
This micro SD card is designed specifically for industrial applications. With a storage capacity of 64GB, it ensures high performance and robust data management in a compact form factor measuring 11mm x 15mm x 1mm. The card operates effectively within a wide temperature range from -40°C to 85°C, making it suitable for demanding environments.
Features & Benefits
• Complies with RoHS 2.0 for environmental safety
• High-temperature tolerance ensures reliable function in extreme conditions
• Enhanced durability with 10,000 insertion/removal cycles
• Low power consumption due to MLC Micro SD technology
• Error Correction Code built in for data integrity
• Fast read speeds of up to 24 MB/s for efficient data access
Applications
• Used for automation systems requiring consistent performance
• Suitable for electronic device data storage in harsh environments
• Ideal for mechanical industry needing reliable memory solutions
• Utilised in equipment that must endure temperature variations
How does the high-temperature tolerance benefit my applications?
The ability to operate from -40°C to 85°C allows use in extreme conditions, ensuring data reliability and performance in environments such as industrial automation or outdoor equipment.
What can the low power consumption feature enhance?
Low power consumption leads to extended battery life in devices, making it ideal for portable electronics that require efficient memory solutions without draining resources quickly.
What type of NAND technology is utilised, and how does it improve durability?
The card employs MLC NAND technology, which enhances durability and reduces the likelihood of data loss, making it highly suited for industrial applications that demand reliability and longevity in storage solutions.
How does the error correction feature contribute to data safety?
The built-in Error Correction Code helps identify and correct errors in stored data, significantly improving the safety and integrity of critical information in speed-sensitive applications.
Related links
- Lexar Industrial Grade 64 GB MicroSDXC microSD, Class 10
- InnoDisk Industrial Grade 64 GB MicroSDXC microSD UHS-I, U1
- Exascend 64 GB MicroSDXC microSD, Class 10
- Kingston 64 GB MicroSDXC microSD, Class 10
- Verbatim 64 GB MicroSDXC microSD, Class 10
- Transcend 512 GB Industrial Grade MicroSDXC microSD, Class 10
- Transcend Industrial Grade 8 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 4 GB MicroSDHC microSD, Class 10
