Cactus 64 GB Industrial Grade SD Card SD Card, Class 10
- RS Stock No.:
- 859-310
- Mfr. Part No.:
- KS64GRI-290
- Brand:
- Cactus
N
This image is representative of the product range
Subtotal (1 unit)*
$216.52
(exc. GST)
$238.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.52 |
*price indicative
- RS Stock No.:
- 859-310
- Mfr. Part No.:
- KS64GRI-290
- Brand:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Memory Card Format | SD Card | |
| Series | 290 | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Memory Card Format SD Card | ||
Series 290 | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Cactus industrial microSD card provides ultra reliable data storage for rugged applications. It uses Advanced technology to deliver extreme durability in harsh environments.
Solid state design with no moving parts for enhanced durability
Extended operating temperature range of -40 to 85°C
Industrial grade 64GB capacity for embedded systems
Fast performance with 3D TLC flashShow Code
