Cactus 128 GB Industrial Grade SD Card SD Card, Class 10

N

Subtotal (1 unit)*

$343.60

(exc. GST)

$377.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.60

*price indicative

RS Stock No.:
859-309
Mfr. Part No.:
KS128GR-290
Brand:
Cactus
Find similar products by selecting one or more attributes.
Select all

Brand

Cactus

Product Type

SD Card

Memory Size

128GB

Memory Card Format

SD Card

Series

290

Speed Class Rating

Class 10

Industrial Grade

Yes

X Speed Rating

Class 10

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D TLC

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Cactus industrial microSD card provides ultra reliable data storage for rugged applications. It uses Advanced technology to deliver extreme durability in harsh environments.

Solid state design with no moving parts for enhanced durability

Extended operating temperature range of -40 to 85°C

Industrial grade 128GB capacity for embedded systems

Fast performance with 3D TLC flashShow Code

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy