KIOXIA 128 GB MicroSD Micro SD Card, U3, U3 (V30
- RS Stock No.:
- 841-822
- Mfr. Part No.:
- LMPL3M128GG2
- Brand:
- KIOXIA
N
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 841-822
- Mfr. Part No.:
- LMPL3M128GG2
- Brand:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Product Type | Micro SD Card | |
| Memory Size | 128GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | U3, U3 (V30 | |
| Industrial Grade | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Product Type Micro SD Card | ||
Memory Size 128GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating U3, U3 (V30 | ||
Industrial Grade No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The KIOXIA microSD Memory Card delivers high-capacity storage and exceptional performance for demanding applications, making it Ideal for various devices needing quick data access and reliable usage.
Max read speed reaches up to 210 MB/s using specific card readers
Max write speeds vary, reaching 150 MB/s for higher capacities
Supports UHS Speed Class 3 (U3) for efficient 4K video recording
Compatible with microSDXC supporting host devices using exFAT file system
