KIOXIA 128 GB MicroSD Micro SD Card, U3, U3 (V30
- RS Stock No.:
- 841-818
- Mfr. Part No.:
- LMEX3L128GG2
- Brand:
- KIOXIA
N
Subtotal (1 unit)*
$72.93
(exc. GST)
$80.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.93 |
*price indicative
- RS Stock No.:
- 841-818
- Mfr. Part No.:
- LMEX3L128GG2
- Brand:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Product Type | Micro SD Card | |
| Memory Size | 128GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | U3, U3 (V30 | |
| Industrial Grade | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Product Type Micro SD Card | ||
Memory Size 128GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating U3, U3 (V30 | ||
Industrial Grade No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The KIOXIA microSD Memory Card is a high-performance storage solution designed to meet the demands of 4K recording and photography, featuring exceptional speed and capacity.
Delivers maximum read speeds of 160 MB/s with compatible card readers
Offers write speeds of up to 50 MB/s based on specific card readers
Supports Application Performance Class 2 (A2) for optimal Android app storage and performance
Waterproof, shockproof, and resistant to X-ray and electrostatic discharge
