Micron Industrial Grade 512 GB MicroSD, microSD Card Micro SD Card, Up to 100 Mb/s

N

This image is representative of the product range

Subtotal (1 unit)*

$759.50

(exc. GST)

$835.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$759.50

*price indicative

RS Stock No.:
696-962
Mfr. Part No.:
MTSD512ANC8MS-1WT
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

512GB

Product Type

Micro SD Card

Memory Card Format

MicroSD, microSD Card

Speed Class Rating

Up to 100 Mb/s

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

NAND

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Micron Industrial microSD card designed for demanding environments. It offers a storage capacity of 512 GB, making it suitable for extensive data storage needs. This device is built to handle continuous operation with high endurance and reliability.

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy