Micron Industrial Grade 1.5 TB MicroSD, microSD Card Micro SD Card, Up to 100 Mb/s
- RS Stock No.:
- 696-959
- Mfr. Part No.:
- MTSD1T5ANC8MS-1WT
- Brand:
- Micron
N
This image is representative of the product range
Subtotal (1 unit)*
$1,260.76
(exc. GST)
$1,386.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 49 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,260.76 |
*price indicative
- RS Stock No.:
- 696-959
- Mfr. Part No.:
- MTSD1T5ANC8MS-1WT
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | Micro SD Card | |
| Memory Size | 1.5TB | |
| Memory Card Format | MicroSD, microSD Card | |
| Speed Class Rating | Up to 100 Mb/s | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | NAND | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type Micro SD Card | ||
Memory Size 1.5TB | ||
Memory Card Format MicroSD, microSD Card | ||
Speed Class Rating Up to 100 Mb/s | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type NAND | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Micron MicroSD card designed for demanding environments. It offers a storage capacity of 1.5 TB, making it Ideal for extensive data storage needs. This device is built to handle continuous operation with high endurance and reliability.
REACH compliant
RoHS compliant
