Transcend Industrial Grade 512 GB MicroSDXC microSD, UHS 1

N
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
683-024
Mfr. Part No.:
TS512GUSD460T-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

512GB

Product Type

microSD

Memory Card Format

MicroSDXC

Speed Class Rating

UHS 1

Industrial Grade

Yes

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D TLC

Standards/Approvals

UKCA

COO (Country of Origin):
TW
The Transcend microSD Cards utilizes top-quality 3D NAND Flash and rated to endure 3K P/E cycles. It combine the advantages of high performance and exceptional endurance at an affordable price. They are Ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals. It offers a wide temperature capabilities to ensure sustained functionality and optimal reliability.

Compliant with RoHS standards

Early Move

Compliant with UHS I

Supports Transcend Scope Pro software

Supports password protection and secure erase via Scope Pro

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy