Vikan Lime Hand Brush, 50 mm bristle length

Subtotal (1 unit)*

$16.66

(exc. GST)

$18.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.66

*price indicative

RS Stock No.:
188-9055
Mfr. Part No.:
458777
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Hand Brush

Colour

Lime

Bristle Length

50mm

Overall Width

35mm

Overall Length

330mm

Overall Height

110mm

Standards/Approvals

Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal compliant, FDA compliant raw material (CFR 21), Meets the REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials

RoHS Status: Exempt

COO (Country of Origin):
DK
Remove flour and fine particles from conveyor belts, food preparation surfaces, tables and equipment with this Hand Brush. Suitable for use with the Vikan Dustpan 5660x.

  • RS Stock No. 1889716
  • Mfr. Part No. 458977
Each
$15.51
  • RS Stock No. 1767525
  • Mfr. Part No. 45898
Each
$17.55
  • RS Stock No. 1767534
  • Mfr. Part No. 45899
Each
$18.79
  • RS Stock No. 1767539
  • Mfr. Part No. 45894
Each
$18.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy