Vikan Hard Bristle Grey Scrubbing Brush Grey, 36 mm bristle length, Polyethylene Terephthalate bristle material
- RS Stock No.:
- 188-9050
- Mfr. Part No.:
- 419288
- Brand:
- Vikan
Subtotal (1 unit)*
$22.02
(exc. GST)
$24.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.02 |
*price indicative
- RS Stock No.:
- 188-9050
- Mfr. Part No.:
- 419288
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Multi Purpose Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyethylene Terephthalate | |
| Handle Colour | Grey | |
| Bristle Length | 36mm | |
| Overall Width | 70mm | |
| Food Safe | Yes | |
| Brush Type | Washing Brush | |
| Bristle Colour | Grey | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Multi Purpose Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyethylene Terephthalate | ||
Handle Colour Grey | ||
Bristle Length 36mm | ||
Overall Width 70mm | ||
Food Safe Yes | ||
Brush Type Washing Brush | ||
Bristle Colour Grey | ||
Standards/Approvals EU, REACH | ||
Overall Depth 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Ideal for removing stubborn dirt from conveyor belts, production lines, machinery and food preparation surfaces, this Washing Brush features a short, ergonomic handle for easy and effective daily cleaning.
Related links
- Vikan Hard Bristle Grey Scrubbing Brush Grey Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Grey Scrubbing Brush Grey Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Grey Scrubbing Brush Grey Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyethylene Terephthalate bristle material
