Vikan Yellow Scrubbing Brush, 23 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-8929
- Mfr. Part No.:
- 42376
- Brand:
- Vikan
Subtotal (1 unit)*
$14.00
(exc. GST)
$15.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.00 |
*price indicative
- RS Stock No.:
- 188-8929
- Mfr. Part No.:
- 42376
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Yellow | |
| Bristle Length | 23mm | |
| Overall Width | 60mm | |
| Overall Length | 280mm | |
| Overall Height | 55mm | |
| Standards/Approvals | EU 2023/2006/EC, REACH (EC) No. 1907/2006, Is Halal, (EC) 1935/2004, No, FDA (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Yellow | ||
Bristle Length 23mm | ||
Overall Width 60mm | ||
Overall Length 280mm | ||
Overall Height 55mm | ||
Standards/Approvals EU 2023/2006/EC, REACH (EC) No. 1907/2006, Is Halal, (EC) 1935/2004, No, FDA (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This Utility Brush is ideal for detail cleaning of machinery and equipment.
Related links
- Vikan Yellow Scrubbing Brush Polyester bristle material
- Vikan Green Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Yellow Hand Brush Polyester bristle material
- Vikan Yellow Hand Brush Polyester bristle material
