Vikan Hard Bristle Pink Scrubbing Brush Pink, 23 mm bristle length, Polyethylene Terephthalate bristle material
- RS Stock No.:
- 188-8924
- Mfr. Part No.:
- 42371
- Brand:
- Vikan
Subtotal (1 unit)*
$15.51
(exc. GST)
$17.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.51 |
*price indicative
- RS Stock No.:
- 188-8924
- Mfr. Part No.:
- 42371
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Machinery | |
| Hard/Soft | Hard | |
| Bristle Material | Polyethylene Terephthalate | |
| Handle Colour | Pink | |
| Bristle Length | 23mm | |
| Overall Width | 60mm | |
| Food Safe | Yes | |
| Brush Type | Dish Brush | |
| Bristle Colour | Pink | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 280mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Machinery | ||
Hard/Soft Hard | ||
Bristle Material Polyethylene Terephthalate | ||
Handle Colour Pink | ||
Bristle Length 23mm | ||
Overall Width 60mm | ||
Food Safe Yes | ||
Brush Type Dish Brush | ||
Bristle Colour Pink | ||
Standards/Approvals EU, REACH | ||
Overall Depth 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This Utility Brush is ideal for detail cleaning of machinery and equipment.
Related links
- Vikan Hard Bristle Pink Scrubbing Brush Pink Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyethylene Terephthalate bristle material
