MG Chemicals Soft Bristle Silver Brush Brown, 6.35 mm bristle length, Horse Hair bristle material
- RS Stock No.:
- 921-201
- Mfr. Part No.:
- 856
- Brand:
- MG Chemicals
N
Subtotal (1 unit)*
$63.35
(exc. GST)
$69.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.35 |
*price indicative
- RS Stock No.:
- 921-201
- Mfr. Part No.:
- 856
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Brush | |
| Application | Cleaning | |
| Hard/Soft | Soft | |
| Bristle Material | Horse Hair | |
| Handle Colour | Silver | |
| Bristle Length | 6.35mm | |
| Overall Width | 0.5in | |
| Food Safe | No | |
| Brush Type | Hand Brush | |
| Bristle Colour | Brown | |
| Handle Material | Steel | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Brush | ||
Application Cleaning | ||
Hard/Soft Soft | ||
Bristle Material Horse Hair | ||
Handle Colour Silver | ||
Bristle Length 6.35mm | ||
Overall Width 0.5in | ||
Food Safe No | ||
Brush Type Hand Brush | ||
Bristle Colour Brown | ||
Handle Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals double horse hair cleaning brush designed for effective surface cleaning, utilising soft yet firm bristles that ensure thorough removal of contaminants without scratching, making it Ideal for delicate tasks.
Developed with Durable double horse hair bristles for reduced scratching
Designed specifically for precision cleaning applications
Robust construction ensures longevity and reliability
Heat tolerant up to 188 °C, suitable for various working environments
