MG Chemicals Soft Bristle Natural Brush Yellow, 34 mm bristle length, Brass bristle material
- RS Stock No.:
- 921-199
- Mfr. Part No.:
- 851
- Brand:
- MG Chemicals
N
Subtotal (1 unit)*
$25.17
(exc. GST)
$27.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.17 |
*price indicative
- RS Stock No.:
- 921-199
- Mfr. Part No.:
- 851
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Application | Cleaning | |
| Product Type | Brush | |
| Hard/Soft | Soft | |
| Bristle Material | Brass | |
| Handle Colour | Natural | |
| Bristle Length | 34mm | |
| Overall Width | 1.1cm | |
| Food Safe | No | |
| Brush Type | Toothbrush Style | |
| Bristle Colour | Yellow | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Application Cleaning | ||
Product Type Brush | ||
Hard/Soft Soft | ||
Bristle Material Brass | ||
Handle Colour Natural | ||
Bristle Length 34mm | ||
Overall Width 1.1cm | ||
Food Safe No | ||
Brush Type Toothbrush Style | ||
Bristle Colour Yellow | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals brass cleaning brush designed to effectively clean soft metal surfaces. Its Durable bristles provide flexibility while ensuring optimal performance in various cleaning applications.
Abrasive and flexible bristles make it effective for soft metal surfaces
Durable construction enhances the delivery of chemical cleaners
Handles MADE from plywood offer robustness and a comfortable grip
Secured bristles eliminate contamination and loss during use
