MG Chemicals Soft Bristle Natural Brush Black, 34 mm bristle length, Stainless Steel bristle material
- RS Stock No.:
- 921-198
- Mfr. Part No.:
- 850
- Brand:
- MG Chemicals
N
Subtotal (1 unit)*
$30.99
(exc. GST)
$34.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $30.99 |
*price indicative
- RS Stock No.:
- 921-198
- Mfr. Part No.:
- 850
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Application | Cleaning | |
| Product Type | Brush | |
| Hard/Soft | Soft | |
| Bristle Material | Stainless Steel | |
| Handle Colour | Natural | |
| Bristle Length | 34mm | |
| Overall Width | 1.1cm | |
| Food Safe | No | |
| Brush Type | Toothbrush Style | |
| Bristle Colour | Black | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Application Cleaning | ||
Product Type Brush | ||
Hard/Soft Soft | ||
Bristle Material Stainless Steel | ||
Handle Colour Natural | ||
Bristle Length 34mm | ||
Overall Width 1.1cm | ||
Food Safe No | ||
Brush Type Toothbrush Style | ||
Bristle Colour Black | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals cleaning brush designed to effectively enhance the application of chemical cleaners while effortlessly removing loose debris often overlooked by cleaners alone.
Durable construction ensures longevity and consistent performance
Stainless steel bristles are highly abrasive, resistant to heat, rust, and corrosion
Secure bristles prevent loss and contamination during use
Robust wood handle provides comfort and a strong grip
