- RS Stock No.:
- 875-8974
- Mfr. Part No.:
- 027958
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 875-8974
- Mfr. Part No.:
- 027958
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform Plus Ball End Torx Screwdrivers (367K)
Precision ball end Torx screwdrivers with Kraftform handles for excellent comfort and control.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish with black tip for corrosion resistance, chemical resistance and strength
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish with black tip for corrosion resistance, chemical resistance and strength
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
367 K Ball end screwdriver for TORX® screws
High quality Kraftform Plus screwdriver by Wera. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Circular blade and TORX® ballpoint for safe work even in difficult installation situations
Black Point tip and ballpoint, chrome-plated
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Circular blade and TORX® ballpoint for safe work even in difficult installation situations
Black Point tip and ballpoint, chrome-plated
367 K Ball end screwdriver for TORX® screws, TX 30 x 115 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Torx |
Tip Size | T30 |
Blade Length | 115 mm |
Overall Length | 220 mm |
Blade Finish | Chrome |