- RS Stock No.:
- 688-0023
- Mfr. Part No.:
- 815VDE-4-200
- Brand:
- Bahco
- RS Stock No.:
- 688-0023
- Mfr. Part No.:
- 815VDE-4-200
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
VDE 800 Series - Phillips
Screwdrivers for work on live equipment up to 1000 V
Marking with the year of manufacture
Intensified cold stroke test
Hanging hole moulded to the blade
Nickel and chrome-plated blade with black tip
Tip: DIN ISO 8764-1, ISO 8764-1
Marking with the year of manufacture
Intensified cold stroke test
Hanging hole moulded to the blade
Nickel and chrome-plated blade with black tip
Tip: DIN ISO 8764-1, ISO 8764-1
Standards
IEC 60900, EN 60900, DIN-EN 60900, VDE 0682 / 201
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Phillips |
Tip Size | PH4 |
VDE/1000V Approved | Yes |
Blade Length | 200 mm |
Overall Length | 320 mm |
Handle Material | Bi-material |
Blade Material | Alloy Steel |
Blade Finish | Black Tip |