- RS Stock No.:
- 288-7809
- Mfr. Part No.:
- BE-8640S
- Brand:
- Bahco
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 288-7809
- Mfr. Part No.:
- BE-8640S
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phillips™
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant
IEC 60900 compliant
Standards
IEC 60900
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH4 |
VDE/1000V Approved | Yes |
Blade Length | 200 mm |
Overall Length | 365 mm |
Handle Material | Bi-material |
Blade Material | Alloy Steel |
Blade Finish | Black Tip |