RS PRO Phillips, PH1 Tip, 75 mm Blade, 168 mm Overall
- RS Stock No.:
- 459-4155
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each
$7.54
(exc. GST)
$8.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.54 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 459-4155
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Phillips Tip Screwdriver
RS Pro Phillips Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
Standards
BS2599
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH1 |
Blade Length | 75 mm |
Overall Length | 168 mm |
Handle Material | Bi-material |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Satin Chrome Plated |
Related links
- Facom Torx Precision Screwdriver, T8 Tip, 75 mm Blade, 168 mm Overall
- Facom Torx Precision Screwdriver, T10 Tip, 75 mm Blade, 168 mm Overall
- RS PRO Pozidriv, PZ1 Tip, 75 mm Blade, 168 mm Overall
- Facom Hexagon Precision Screwdriver, 2.5 mm Tip, 75 mm Blade, 168...
- Facom Hexagon Precision Screwdriver, 2 mm Tip, 75 mm Blade, 168 mm Overall
- Facom Slotted Screwdriver, 4 mm Tip, 75 mm Blade, 168 mm Overall
- Facom Slotted Precision Screwdriver, 3 mm Tip, 75 mm Blade, 168 mm Overall
- Facom Phillips Screwdriver, PH1 Tip, 75 mm Blade, 184 mm Overall