RS PRO Flat, 2.5 mm Tip, 80 mm Blade, VDE/1000V, 145 mm Overall
- RS Stock No.:
- 450-0841
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 450-0841
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Flat | |
| Tip Size | 2.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80 mm | |
| Overall Length | 145 mm | |
| Handle Material | Bi-material | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Oxidized | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Flat | ||
Tip Size 2.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 80 mm | ||
Overall Length 145 mm | ||
Handle Material Bi-material | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Oxidized | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS Pro Insulated, Standard Screwdriver
Insulated VDE screwdrivers suitable for safe working on live equipment at up to 1000Vac.
Features & Benefits
• Ergonomically handled screwdrivers to VDE 0680//2
• Shafts are hardened & blackened chrome-vanadium steel
• Ergonomically handled screwdrivers to VDE 0680//2
• Shafts are hardened & blackened chrome-vanadium steel
Note
Appearance of product may vary slightly from that shown.
