- RS Stock No.:
- 323-5681
- Mfr. Part No.:
- 002968
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 323-5681
- Mfr. Part No.:
- 002968
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Vario Combination Screwdriver Blades
Vario combination interchangeable bits made from high-quality molybdenum vanadium for the tough conditions of the workshop.
Hexagonal shank 6 x 175 mm, micromat
Specially hardened and bronzed tips
Wernit-coated for outstanding torque and hardness values
Specially hardened and bronzed tips
Wernit-coated for outstanding torque and hardness values
87 Combination blade for TORX® screws
Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Combination blade TORX®/TORX® for Vario handle
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 different drive sizes on one blade
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 different drive sizes on one blade
87 Combination blade for TORX® screws, TX 7 x TX 9 x 175 mm
Interchangeable Blade Sets
Driver Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Torx |
Tip Size | T7, T9 |
Blade Length | 175 mm |
Blade Finish | Black Tip, Chrome |