- RS Stock No.:
- 266-5870
- Mfr. Part No.:
- 05030083001
- Brand:
- Wera
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$33.91
(exc. GST)
$37.30
(inc. GST)
Units | Per unit |
1 + | $33.91 |
- RS Stock No.:
- 266-5870
- Mfr. Part No.:
- 05030083001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
1572 ESD Kraftform Micro screwdriver for Microstix® screws, 0 x 40 mm
The Wera ESD-safe screwdriver for Microstix screws. Dependable protection against electrostatic energy and associated damage. Comes with an ergonomic Kraftform Micro handle for pleasant and low-fatigue working and black point tip for high corrosion protection. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Screwdriver for Microstix® screws
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Ergonomic Kraftform handle for pleasant and low-fatigue working
The Wera black point tip offers an exact fit and optimum corrosion protection
Take it easy tool find
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Ergonomic Kraftform handle for pleasant and low-fatigue working
The Wera black point tip offers an exact fit and optimum corrosion protection
Take it easy tool find
Application:
Microstix® socket screws Blade Round Design Chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (orange = Microstix®) and size stamp.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver |
Tip Type | Microstix |
ESD Safe | Yes |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge