RS PRO Phillips Screwdriver, PH1 Tip, 80 mm Blade, 180 mm Overall

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
182-9697
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

80 mm

Overall Length

180 mm

Handle Material

Rubberised Soft Grip

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
TR

RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle and Hex Bolster


Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers suitable for use with Phillips screws. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance, especially when exposed to harsh worksite conditions. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and optimum grip and a hex bolster that can be used to apply extra torque if needed. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.

Features and Benefits:


• Made with heavy-duty chrome vanadium molybdenum steel providing excellent durability
• This screwdriver features a hex bolster for increased torque
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Phillips head to securely insert into Phillips screws, eliminating accidental slippage and rounding of the head
• RS PRO soft-grip handle for cushioned grip and better control
• Available in a variety of sizes

Applications:


Phillips screwdrivers are a type of hand tool used to tighten and loosen Phillips screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

What is the difference between a slotted and a Phillips?


Slotted and Phillips screwdrivers are the two most common types of drivers found in the majority of tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.

Is this screwdriver magnetised?


No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?


No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage

Are the handles removable?


The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury

Hex bolster for increased torque
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Black tip
Softgrip handle