Knipex Phillips, Plusminus (Pozidriv/Slotted), Slotted Insulated Screwdriver, PlusMinus PH2 Tip, 100 mm Blade,
- RS Stock No.:
- 136-7445
- Mfr. Part No.:
- 98 24 02 SLS
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7445
- Mfr. Part No.:
- 98 24 02 SLS
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Phillips, Plusminus (Pozidriv/Slotted), Slotted | |
| Tip Size | PlusMinus PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | 1000V | |
| Blade Length | 100 mm | |
| Overall Length | 212 mm | |
| Handle Material | Bi-material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Non Sparking | No | |
| Blade Finish | Black | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Phillips, Plusminus (Pozidriv/Slotted), Slotted | ||
Tip Size PlusMinus PH2 | ||
VDE/1000V Approved Yes | ||
Insulation 1000V | ||
Blade Length 100 mm | ||
Overall Length 212 mm | ||
Handle Material Bi-material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Non Sparking No | ||
Blade Finish Black | ||
Non Compliant
- COO (Country of Origin):
- SL
VDE Phillips® Plus/Minus screwdriver with mixed footprint
The Knipex Thin Insulated Phillips® Plus/Minus Screwdriver is intended for use with electronic installation components such as automatic circuit breakers (Recessed screws). Ergonomically designed dual-material handle to reduce work fatigue and allow for optimal force transmission.
Features and Benefits
Driving tip for Plus/Minus profile screws
Phillips® tip
For electronic installation
Ergonomic handle
Made from Chrome vanadium steel
