Knipex Phillips, PH1 Tip, 80 mm Blade, VDE/1000V, 187 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-7444
Mfr. Part No.:
98 24 01 SLS
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

187 mm

Handle Material

Ergonomic

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
SL

VDE Phillips® Plus/Minus Screwdriver


The Knipex Slim Plus/Minus Phillips® screwdriver is for use with electronics installation components such as, automatic circuit breakers. The ergonomically optimised dual-component handle for fatigue reduced work and optimum transmission of force. Made from Chrome vanadium molybdenum steel and VDE tested to 1000 V.

Features and Benefits


Driving tip for Plus/Minus profile screws

Phillips® tip

For electronic installation

Ergonomic handle

Made from Chrome vanadium steel


Knipex 1000V Screwdrivers