Wera Flat Screwdriver, 0.5 x 3 mm Tip, 80 mm Blade, VDE/1000V, 161 mm Overall
- RS Stock No.:
- 123-0780
- Mfr. Part No.:
- 05022729001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-0780
- Mfr. Part No.:
- 05022729001
- Brand:
- Wera
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Wera Kraftform VDE Slotted Stainless Steel (3160i)
Wera precision insulated 1000V Slotted screwdrivers with Kraftform handles for excellent comfort and control With Weras Lasertip blades for unrivalled grip.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
3160 i VDE Insulated screwdriver for slotted screws, stainless
High quality Kraftform Plus VDE screwdriver out of stainless steel by Wera. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The individual testing of the Kraftform Stainless VDE screwdrivers in a water bath at 10,000 volts as per DIN EN 60900 (IEC 60900) ensures safe working with voltages of up to 1,000 volts. Secure working is also ensured under extreme conditions and verified with the proven cold impact resistance at -40° C. Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated VDE stainless blades for secure work at 1,000 volts
Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical blade, stainless to prevent extraneous rust
Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical blade, stainless to prevent extraneous rust
3160 i VDE Insulated screwdriver for slotted screws, stainless, 0.5 x 3 x 80 mm
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 0.5 x 3 mm |
VDE/1000V Approved | Yes |
Blade Length | 80 mm |
Overall Length | 161 mm |
Blade Material | Stainless Steel |