- RS Stock No.:
- 833-0807
- Mfr. Part No.:
- FMHT0-62689
- Brand:
- Stanley
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.07
(exc. GST)
$53.98
(inc. GST)
Units | Per unit |
1 + | $49.07 |
- RS Stock No.:
- 833-0807
- Mfr. Part No.:
- FMHT0-62689
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley LED Ratchet Driver & Hexagon Bit Set
A professional ratchet screwdriver with 12 hex bits. Perfect for the maintenance man who may need a range of screwdrivers at any time.
2 white LEDs mounted in driver end to illuminate the work piece
Ideal for use in dimly lighted, or hard to access areas
3 position 45 tooth ratchet with left, right and central fixed options
On tool bit storage for 6 bits for easy transportation
6 bit in handle storage guarantees you always have a set of drivers with you
Soft grip, large handle fits comfortable in your palm of your hand
Ideal for use in dimly lighted, or hard to access areas
3 position 45 tooth ratchet with left, right and central fixed options
On tool bit storage for 6 bits for easy transportation
6 bit in handle storage guarantees you always have a set of drivers with you
Soft grip, large handle fits comfortable in your palm of your hand
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips, Pozidriv, Slotted, Torx |
Tip Size | Flat: 5 mm, Flat: 6.5 mm, Flat: 8 mm, Phillips: PH1, Phillips: PH2, Phillips: PH3, Pozidriv: PZ1, Pozidriv: PZ2, Pozidriv: PZ3, Torx: T10, Torx: T15, Torx: T20 |
Number of Pieces | 12 |
Related links
- Teng Tools 1/4 in Hexagon Phillips Slotted 175 mm length
- Wera 1/4 in Hexagon Phillips Slotted 87 mm length
- Wera Hexagon Torx Hexagon; Hex-Plus; Slotted; Pozidriv; Phillips;...
- Stanley Slotted Ratchet Screwdriver & Bit Set
- Stanley Phillips Slotted Ratchet Screwdriver & Bit Set
- Stanley 1/4 in Hexagon Phillips Slotted, Torx Ratchet Screwdriver
- Ratchet Straps
- SAM 1/4 in Magnetic Hexagon Pozidriv Torx Ratchet Screwdriver