Wiha Hexagon, Phillips, Slotted Screwdriver Set, 6-Piece, ESD-Safe

Unavailable
RS will no longer stock this product.
RS Stock No.:
614-0491
Mfr. Part No.:
27716
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Hexagon, Phillips, Slotted

ESD Safe

Yes

Tip Size

Slotted: 3.5 x 4.5; 4 x 6; 5.5 x 6.5 mm; PH1 x PH2; Hex/Ball End Hexagon: 5 x 5 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Interchangeable Blade Set, System 6


Interchangeable Blade Set, System 6, with SoftFinish® extendible handles with ClickStop ball clamping
Chrome-vanadium-molybdenum steel, hardened throughout, matt, chrome-plated
Extendible 6 mm hex blades with colour-coded ChromTop® tips
Delivered in folding bags with hook-and-loop fastening


Interchangeable Blade Sets


Driver Sets