Wiha Torx Bit Holder Screwdriver, 6-Piece
- RS Stock No.:
- 285-5019
- Mfr. Part No.:
- 33744
- Brand:
- Wiha
Subtotal (1 unit)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.14 |
*price indicative
- RS Stock No.:
- 285-5019
- Mfr. Part No.:
- 33744
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Set Type | Screwdriver Bit Set | |
| Screwdriver Type | Bit Holder Screwdriver | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Set Type Screwdriver Bit Set | ||
Screwdriver Type Bit Holder Screwdriver | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
This Wiha Tools screwdriver with bit magazine magnetic TORX with 6 bits. Eminently suitable for working in confined, hard-to-reach spaces. The Stubby magazine bit holder contains bits in its handle.
Flexible in its use
Compact size sets
Soft finish
Compact size sets
Soft finish
Related links
- Wiha Torx Bit Holder Screwdriver, 6-Piece
- Wiha Phillips Slotted Bit Holder Screwdriver, 6-Piece
- Wiha Phillips 6-Piece
- Wiha Phillips 6-Piece
- Wiha Hex Bit Holder Screwdriver 60 mm Blade, 160 mm Overall
- Wiha Phillips Slotted 12-Piece
- Wiha Hexagon Pozidriv Torx Bit Holder Screwdriver, 12-Piece
- Wiha Phillips Slotted 16-Piece
