Stock information currently inaccessible
- RS Stock No.:
- 208-1900
- Brand:
- NEUTRAL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 4 | |
| Tip Size | 1; 2; 3; 4 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 4 | ||
Tip Size 1; 2; 3; 4 | ||
RoHS Status: Not Applicable
