Wera 6.35 mm Hex, 57 mm Overall

Subtotal (1 unit)*

$53.20

(exc. GST)

$58.52

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • Plus 18 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.20

*price indicative

RS Stock No.:
611-5928
Mfr. Part No.:
05052490001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Holder

Drive Size

6.35 mm

Drive Type

Hex

Overall Length

57mm

Standards/Approvals

No

RoHS Status: Exempt

887/4 RR Rapidaptor Universal Bit Holder with ring magnet


Rapidaptor universal holder for bits with hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The floating, free-turning magnetic sleeve securely holds even large and heavy screws. The Rapidaptor allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward. This enables rapid bit change with just one hand. 1/4" hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.

Rapidaptor technology for rapid bit change

Rapidaptor universal holder with ring magnet for bits with 1/4" hexagon drive

Rapidaptor technology for rapid bit change

Ring magnet and stop sleeve for secure fit of the screw on the holder

1/4" hexagon drive

887/4 RR Rapidaptor Universal Bit Holder with ring magnet, 1/4" x 57 mm

Related links