Cooper Tools Phillips Screwdriver Bit, PH3 Tip
- RS Stock No.:
- 270-7797
- Mfr. Part No.:
- 4403X
- Brand:
- Cooper Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-7797
- Mfr. Part No.:
- 4403X
- Brand:
- Cooper Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Head Type | Phillips | |
| Type | Driver Bit | |
| Size | PH3 | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
Head Type Phillips | ||
Type Driver Bit | ||
Size PH3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Phillips Bit Drivers
Phillips Cross Head Screw 25 mm Standard Length Bit Drivers.
Available in three sizes: No.1, 2 and 3.
Available in packs of 5.
Available in three sizes: No.1, 2 and 3.
Available in packs of 5.
