SAM Round, Phillips Driver Bit 1 Pieces
- RS Stock No.:
- 256-4632
- Mfr. Part No.:
- E-114-H7
- Brand:
- SAM
Subtotal (1 unit)*
$26.35
(exc. GST)
$28.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.35 |
*price indicative
- RS Stock No.:
- 256-4632
- Mfr. Part No.:
- E-114-H7
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Driver Bit | |
| Head Type | Phillips | |
| Size | 25 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Type | Round | |
| Sub Type | Driver Bit | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Driver Bit | ||
Head Type Phillips | ||
Size 25 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Type Round | ||
Sub Type Driver Bit | ||
Standards/Approvals DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM standard screwdriver bits box of 5 and has hex bit with a 1/4 square drive.
Suitable for residential and industrial application
Related links
- SAM Round, Phillips Driver Bit 1 Pieces
- SAM Round Pozidriv Driver Bit 1 Pieces
- SAM Round, Slotted Driver Bit 1 Pieces
- SAM Round, Resistorx Driver Bit 1 Pieces
- SAM Round, Square Driver Bit 1 Pieces
- SAM Round Phillips Driver Bit 1 Pieces
- SAM Square, Phillips Driver Bit 1 Pieces
- SAM Round, Torx Driver Bit 1 Pieces
