SAM Round, Phillips Driver Bit 1 Pieces

Subtotal (1 unit)*

$26.35

(exc. GST)

$28.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.35

*price indicative

RS Stock No.:
256-4626
Mfr. Part No.:
E-114-H2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Phillips

Product Type

Driver Bit

Size

25 mm

Number of Pieces

1

Material

Steel

Overall Length

25mm

Drive Type

Round

Sub Type

Driver Bit

Standards/Approvals

DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM standard screwdriver bits box of 5 and has hex bit with a 1/4 square drive.

Suitable for residential and industrial application

Related links