Facom Triple Square Screwdriver Bit, M12 Tip
- RS Stock No.:
- 236-1138
- Mfr. Part No.:
- EV.212
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-1138
- Mfr. Part No.:
- EV.212
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Triple Square | |
| Type | Driver Bit | |
| Size | M12 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Triple Square | ||
Type Driver Bit | ||
Size M12 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EV.2 series standard bits series for XZN multiple teeth head screws has a drive size of 5/16 inch and is used for manual screwing.
Length 36 mm
