Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Hand Tools
/
Screwdrivers, Hex & Torx Keys
/
Screwdriver Bit Sets
Facom Driver Bit 3 Pieces, Torx
RS Stock No.:
238-2148
Mfr. Part No.:
EX130.J3
Brand:
Facom
View this category
Discontinued product
RS Stock No.:
238-2148
Mfr. Part No.:
EX130.J3
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - EX130.J3
Non Compliant
Statement of conformity
COO (Country of Origin):
TW
The Facom EX1 series set of 3 series torx bits is used for manual screwing.
Drive size 1/4 inch
Attribute
Value
Head Type
Torx
Type
Driver Bit
Size
T30
Number of Pieces
3