Wurth Elektronik, Screw Terminal, Right Angle, 160A
- RS Stock No.:
- 122-4973
- Mfr. Part No.:
- 7461103
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-4973
- Mfr. Part No.:
- 7461103
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Right Angle | |
| Current Rating | 160A | |
| Number of Legs | 8 | |
| Body Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Right Angle | ||
Current Rating 160A | ||
Number of Legs 8 | ||
Body Plating Tin | ||
