Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-9042
- Mfr. Part No.:
- 405199
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Type | Hand Scraper | |
| Material | Plastic | |
| Food Processing Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Type Hand Scraper | ||
Material Plastic | ||
Food Processing Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
This flexible three-sided hand scraper is ideal for cleaning workbenches and conveyor belts, as well as emptying containers and buckets. It is made from metal-detectable material, which can be tested with Vikan test kit, product no. 111199 prior to use.
