Vikan Polypropylene Measuring Scoop, White, 1 L
- RS Stock No.:
- 884-7686
- Mfr. Part No.:
- 56755
- Brand:
- Vikan
Subtotal (1 unit)*
$14.22
(exc. GST)
$15.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.22 |
*price indicative
- RS Stock No.:
- 884-7686
- Mfr. Part No.:
- 56755
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Measuring Scoop | |
| Colour | White | |
| Material | Polypropylene | |
| Scoop Capacity | 1L | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Measuring Scoop | ||
Colour White | ||
Material Polypropylene | ||
Scoop Capacity 1L | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Hand Scoop, 1 Litre
Lightweight and durable hand scoop made of Polypropylene
One piece construction eliminates areas where bacteria can be harboured
Smooth surface makes it extremely easy to clean
Ideal for use in food production areas for moving food ingredients
Dimensions (HxLxW): 110x340x120 mm
Related links
- Vikan Polypropylene Measuring Scoop 1 L
- Vikan Polypropylene Measuring Scoop 1 L
- Vikan Polypropylene Measuring Scoop 1 L
- Vikan Polypropylene Measuring Scoop 1 L
- Vikan Polypropylene Measuring Scoop 1 L
- Vikan Polypropylene Measuring Scoop 1 L
- Vikan Polypropylene Measuring Scoop 1 L
- RS PRO Polypropylene Measuring Scoop 50 ml
