SAM 110 mm Electricians Scissors
- RS Stock No.:
- 221-5149
- Mfr. Part No.:
- 326-10G
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 221-5149
- Mfr. Part No.:
- 326-10G
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM 115 mm Electricians Scissors
- Facom 150 mm Electricians Scissors
- Bahco 150 mm Electricians Scissors
- Facom 143 mm Electricians Scissors
- Facom 160 mm Electricians Scissors
- Bahco 130 mm Electricians Scissors
- William Whiteley & Sons 127 mm Electricians Scissors
- Unilite 160 mm Stainless Steel Electricians Scissors