Toughbuilt Industries 11in Stainless Steel General Purpose Shears Black, Yellow
- RS Stock No.:
- 763-614
- Mfr. Part No.:
- TB-H4-70-11-BEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
$53.09
(exc. GST)
$58.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.09 |
*price indicative
- RS Stock No.:
- 763-614
- Mfr. Part No.:
- TB-H4-70-11-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Shears | |
| Blade Material | Stainless Steel | |
| Overall Length | 11in | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Black, Yellow | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Shears | ||
Blade Material Stainless Steel | ||
Overall Length 11in | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Black, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Scissor features patent-pending handles that envelop the thumb to deliver the cutting strength of a clenched fist. Designed to provide maximum power and comfort throughout the day, it uses a heavy-duty titanium-coated stainless steel blade to prevent blade separation. A serrated edge, extended tang, and bolted joint enhance control and durability for demanding cutting tasks.
Delivers maximum power comfortably with every cut
Includes a titanium-coated stainless steel blade to help prevent blade separation
Improves control with a serrated edge and extended tang
Enhances durability with a strong bolted joint
Related links
- Toughbuilt Industries, 11 Pocket Tool Pouch
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Toughbuilt Industries 1 Drawer Plastic Tool Box 83 cm 600.00 mm 60
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries Black, Silver EVA Knee Pad
- Toughbuilt Industries Standard Knife Blade, 3 per Package
- Toughbuilt Industries, 5 Pocket Tool Pouch
