DiodesZetex 60 V 2 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 922-8323
- Mfr. Part No.:
- B260A-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 10000 more to save $80.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,785.00
(exc. GST)
$1,965.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.357 | $1,785.00 | - |
| 10000 - 15000 | $0.349 | $1,745.00 | $80.00 |
| 20000 + | $0.342 | $1,710.00 | $300.00 |
*price indicative
- RS Stock No.:
- 922-8323
- Mfr. Part No.:
- B260A-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | B260A | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Width | 2.92mm | |
| Standards/Approvals | FBI | |
| Height | 2.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series B260A | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Width 2.92mm | ||
Standards/Approvals FBI | ||
Height 2.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 60 V 2 A Diode Schottky 2-Pin DO-214AC B260A-13-F
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 60 V 3 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin DO-214AC B160-13-F
- DiodesZetex 60 V 3 A Diode Schottky 2-Pin DO-214AC B360A-13-F
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 60 V 2 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 60 V 3 A Diode Schottky 2-Pin DO-214AA
