DiodesZetex 40 V 2 A Diode Schottky 2-Pin PowerDI123

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,953.00

(exc. GST)

$2,148.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 28 April 2027
  • Plus 3,000 unit(s) shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.651$1,953.00-
6000 - 9000$0.635$1,905.002%
12000 +$0.625$1,875.003%

*price indicative

RS Stock No.:
922-7998
Mfr. Part No.:
DFLS240-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI123

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

DFLS240

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

6mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

700mV

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Operating Temperature

125°C

Length

3mm

Height

1mm

Width

1.93mm

Standards/Approvals

FBI

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy