- RS Stock No.:
- 922-7976
- Mfr. Part No.:
- DFLR1400-7
- Brand:
- DiodesZetex
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.13
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.13 | $390.00 |
6000 - 9000 | $0.127 | $381.00 |
12000 + | $0.125 | $375.00 |
*price indicative
- RS Stock No.:
- 922-7976
- Mfr. Part No.:
- DFLR1400-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PowerDI 123 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 25A |
Related links
- Diodes Inc 400V 1A, Rectifier Diode, 2-Pin PowerDI 123 DFLU1400-7
- Diodes Inc 200V 1A, Rectifier Diode, 2-Pin PowerDI 123 DFLR1200-7
- Diodes Inc 600V 1A, Rectifier Diode, 2-Pin PowerDI 123 DFLR1600-7
- Diodes Inc 200V 1A, Schottky Diode, 2-Pin PowerDI 123 DFLS1200-7
- Diodes Inc 100V 1A, Schottky Diode, 2-Pin PowerDI 123 DFLS1100-7
- Diodes Inc 150V 1A, Schottky Diode, 2-Pin PowerDI 123 DFLS1150-7
- Diodes Inc 30V 1A, Schottky Diode, 2-Pin PowerDI 123 DFLS130-7
- Diodes Inc 30V 1A, Schottky Diode, 2-Pin PowerDI 123 DFLS130L-7