- RS Stock No.:
- 857-8043
- Mfr. Part No.:
- BAT5404WH6327XTSA1
- Brand:
- Infineon
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.095
(exc. GST)
$0.105
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 27000 | $0.095 | $285.00 |
30000 - 72000 | $0.092 | $276.00 |
75000 + | $0.089 | $267.00 |
*price indicative |
- RS Stock No.:
- 857-8043
- Mfr. Part No.:
- BAT5404WH6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Series |
Rectifier Type | Fast Recovery |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 800mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 5ns |
Peak Non-Repetitive Forward Surge Current | 600mA |
Related links
- ROHM 30V 200mA 3-Pin SOT-23 BAT54SHYT116
- Infineon 8V 130mA 3-Pin SOT-323 BAT6804WH6327XTSA1
- Taiwan Semi 40V 200mA 3-Pin SOT-23 BAS40-05 RF
- Nexperia 30V 200mA 3-Pin SOT-23 BAT54C,215
- STMicroelectronics 30V 300mA 3-Pin SOT-323 BAT30SWFILM
- Nexperia 40V 200mA 3-Pin SOT-23 BAT721C,215
- onsemi 30V 200mA 3-Pin SOT-523 BAT54CXV3T1G
- STMicroelectronics 40V 300mA 3-Pin SOT-323 BAT54SWFILM