- RS Stock No.:
- 839-1149
- Mfr. Part No.:
- ND350N12KHPSA1
- Brand:
- Infineon
Available for back order.
Total Price (1 Units)
$344.44
(exc. GST)
$378.88
(inc. GST)
Units | Per unit |
1 + | $344.44 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 839-1149
- Mfr. Part No.:
- ND350N12KHPSA1
- Brand:
- Infineon
Related links
- Infineon 1200V 22.8A 2 + Tab-Pin TO-220 IDH08G120C5XKSA1
- Infineon 1200V 30A 2-Pin TO-247 IDWD30G120C5XKSA1
- Infineon 1200V 40A 2-Pin TO-247 IDWD40G120C5XKSA1
- Infineon 600V Rectifier Rectifier & Schottky Diode, 2-Pin DO-200AC...
- Vishay 1200V 150A 2-Pin DO-8 VS-150UR120D
- onsemi 1200V 3A 2-Pin DO-214AB S3N
- Vishay 1200V 70A 2-Pin DO-5 VS-70HFR120M
- STMicroelectronics 1200V 1A 2-Pin DO-41 STTH112RL