DiodesZetex 300 V 40 A Diode Schottky Rectifier 3-Pin D2PAK SBR40U300CTB
- RS Stock No.:
- 823-1690
- Mfr. Part No.:
- SBR40U300CTB
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$29.84
(exc. GST)
$32.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 October 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $5.968 | $29.84 |
| 15 - 20 | $5.82 | $29.10 |
| 25 + | $5.726 | $28.63 |
*price indicative
- RS Stock No.:
- 823-1690
- Mfr. Part No.:
- SBR40U300CTB
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Common Cathode | |
| Series | 40A SBR | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 10.66mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Common Cathode | ||
Series 40A SBR | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 175°C | ||
Height 10.66mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Automotive Standard AEC | ||
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 300 V 40 A Diode Barrier 3-Pin D2PAK
- DiodesZetex 300 V 30 A Diode Barrier 3-Pin TO-220
- DiodesZetex 300 V 60 A Diode Barrier 3-Pin TO-220
- DiodesZetex 300 V 30 A Diode Barrier 3-Pin TO-220 SBR30300CTFP
- DiodesZetex 300 V 60 A Diode Barrier 3-Pin TO-220 SBR60A300CT
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DL63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DM63CHM3/I
